
TDK INMP803JCEZ-R7 technical specifications.
| Package/Case | LGA |
| Direction | Omnidirectional |
| Height | 0.98mm |
| Impedance | 4.5kR |
| Length | 3.35mm |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INMP803 |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP803JCEZ-R7 to view detailed technical specifications.
No datasheet is available for this part.
