TDK IQB48012A120V-001-R technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -40 |
| Width | 36.8 |
| Length | 57.9 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Height | 8.81 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK IQB48012A120V-001-R to view detailed technical specifications.
No datasheet is available for this part.