The TDK iQE24012A080V001R DC/DC converter is a board mount module with a nominal input voltage of 24V and an output voltage of 8V. It features overvoltage protection, overcurrent protection, and short-circuit protection. The converter has a maximum output current of 12A and a maximum power dissipation of 96W. It operates within a temperature range of -40°C to 125°C and has an isolation voltage of 1.5kV.
TDK IQE24012A080V001R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 6.3inch |
| Isolation Voltage | 1.5kV |
| Length | 2.95inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 96W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 96W |
| Output Voltage | 8V |
| Packaging | Tray |
| Series | iQE (204W) |
| Voltage - Output 1 | 8V |
| Width | 1.46inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IQE24012A080V001R to view detailed technical specifications.
No datasheet is available for this part.