
Board mount isolated DC/DC converter, 120W output power, featuring 5V output voltage and 24A maximum output current. Operates with an input voltage range of 18-36V, nominal 24V, and provides 1.5kV isolation. This 1/4 brick module offers 90% efficiency, through-hole mounting, and includes OVP/OCP protection. Dimensions are 2.28" L x 1.45" W x 0.39" H, with an operating temperature range of -40°C to 125°C.
TDK iQE24024A050V-001-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 24A |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 24A |
| Output Power | 120W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iQE |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK iQE24024A050V-001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
