90W isolated DC/DC converter module, delivering 3.3V at 30A output. Features 90% efficiency, 1.5kV isolation, and protection circuits including OVP, OCP, and SCP. Operates within an 18V to 36V input range, with a nominal input of 24V. Designed for through-hole mounting and packaged in a module, this RoHS compliant component boasts a wide operating temperature range of -40°C to 125°C.
TDK IQE24030A033V-001-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 1.77inch |
| Isolation Voltage | 1.5kV |
| Length | 9.84inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 90W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | iQE (204W) |
| Voltage - Output 1 | 3.3V |
| Width | 2.83inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IQE24030A033V-001-R to view detailed technical specifications.
No datasheet is available for this part.