TDK iQE48010A150V-007-R technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | iQE (204W) |
| Voltage - Output 1 | 15V |
| Weight | 1.763698oz |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK iQE48010A150V-007-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.