
The TDK iQE48017A120V-001-R is a DC/DC converter module with a single output of 12V. It features high efficiency of 90% and includes overvoltage protection (OVP) and overcurrent protection (OCP). The module operates over a temperature range of -40°C to 125°C and is isolated to 1.5kV. It is available in a through-hole package and is RoHS compliant.
TDK iQE48017A120V-001-R technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 204W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iQE |
| Voltage - Output 1 | 12V |
| Weight | 1.763698oz |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK iQE48017A120V-001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.