
Isolated DC/DC converter, 150W output power, 5V output voltage, and 30A maximum output current. Features a 36-75V input voltage range, 1.5kV isolation voltage, and 91% efficiency. This through-hole mounted module offers OVP and OCP protection, operating from -40°C to 125°C. Dimensions are 2.28" x 1.45" x 0.39".
TDK IQE48030A050V-001-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Efficiency | 91% |
| Features | OVP, OCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iQE |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IQE48030A050V-001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.