
The TDK IQE48040A033V001R is a DC/DC converter with a maximum input voltage of 75V and a minimum input voltage of 36V. It has a single output voltage of 3.3V and a maximum output current of 40A. The converter is packaged in a module format and is rated for a maximum power dissipation of 132W. It operates over a temperature range of -40°C to 125°C and is designed with features such as overvoltage protection, overcurrent protection, and short-circuit protection. The converter is available in a tray packaging format with 72 units per package.
TDK IQE48040A033V001R technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 132W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 72 |
| Packaging | Tray |
| Series | iQE (204W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.763698oz |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IQE48040A033V001R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.