
The IQE4W011A120V-001-R is a DC/DC converter module from TDK with a maximum output current of 11A and a maximum output power of 132W. It operates within a temperature range of -40°C to 125°C and features overvoltage and overcurrent protection. The module is available in a through hole mount package and is compliant with RoHS regulations.
TDK IQE4W011A120V-001-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 11A |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11A |
| Max Power Dissipation | 132W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 132W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iQE |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IQE4W011A120V-001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.