TDK IQG48025A120V-001-R technical specifications.
| Number of Terminals | 5 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P5 |
| Width | 36.83 |
| Length | 57.91 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Height | 13.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK IQG48025A120V-001-R to view detailed technical specifications.
No datasheet is available for this part.