300W isolated DC/DC converter module, outputting 12V at 25A. Features high efficiency up to 95% and robust protection with OVP and OCP. Operates across a wide temperature range from -40°C to 124°C, with an input voltage range of 36V to 75V. Includes 1.5kV isolation voltage and through-hole PCB mounting.
TDK iQG48025A120V-109-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Efficiency | 95% |
| Features | OVP, OCP |
| Height | 4.88inch |
| Isolation Voltage | 1.5kV |
| Length | 13.78inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 124°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iQG (300W) |
| Voltage - Output 1 | 12V |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK iQG48025A120V-109-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.