TDK IRL02A200X200X2 technical specifications.
| Material | Polymer, Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | IRL |
| Shape | Square |
| Thickness | 200mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for TDK IRL02A200X200X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.