TDK IRL04E300X200X0.25 technical specifications.
| Lead Free | Lead Free |
| Mount | Adhesive |
| Package Quantity | 10 |
| Thickness | 200mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for TDK IRL04E300X200X0.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.