
TDK iSA48025A025V-001-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Height | 4.88inch |
| Isolation Voltage | 1.5kV |
| Length | 13.78inch |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 62W |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 2.5V |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK iSA48025A025V-001-R to view detailed technical specifications.
No datasheet is available for this part.