TDK ISA48030A012V-001-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 22.9 |
| Length | 33 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Height | 12.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ISA48030A012V-001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.