TDK iSA48030A018V-001-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Height | 1.2inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 54W |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 1.8V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK iSA48030A018V-001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.