
TDK ISZ-650 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ISZ-650 to view detailed technical specifications.
No datasheet is available for this part.
