TDK JBW05-15R technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.4% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8% |
| Maximum Input Current | 1.6A |
| Ripple & Noise | 120mV |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK JBW05-15R to view detailed technical specifications.
No datasheet is available for this part.