TDK JFS0750-24 technical specifications.
| Current - Output 1 | 31.2A |
| Efficiency | 75% |
| Height | 1.4inch |
| Input Current | 9A |
| Isolation Voltage | 3kV |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 31.2A |
| Max Power Dissipation | 750W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 31.2A |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | JFS |
| Voltage - Output 1 | 24V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JFS0750-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.