TDK JFS2000-48 technical specifications.
| Current - Output 1 | 41.6A |
| Depth | 140.9mm |
| Efficiency | 82% |
| Height | 0.37inch |
| Input Current | 12A |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 41.6A |
| Max Power Dissipation | 2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 41.6A |
| Output Power | 2kW |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | JFS |
| Voltage - Output 1 | 48V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JFS2000-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.