TDK JWS10015 technical specifications.
| Current - Output 1 | 7A |
| Height | 1.06inch |
| Length | 3.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7A |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| Width | 2.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK JWS10015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.