TDK JWS10024 technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 91.95mm |
| Efficiency | 79% |
| Height | 0.33inch |
| Length | 0.9inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 100W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS10024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.