
100W AC/DC converter with a 24V nominal output voltage and 4.5A maximum output current. Features include 85-265V AC input range, 3kV isolation voltage, and 79% efficiency. Approvals include UL, CSA, VDE, and CE. This chassis mount power supply operates from -10°C to 50°C and has a maximum output power of 108W.
TDK JWS10024/A technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 4.5A |
| Depth | 91.95mm |
| Efficiency | 79% |
| Height | 0.33inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 187.96mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Max Output Power | 108W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 100W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS (100W) |
| Voltage - Output 1 | 24V |
| Weight | 650g |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS10024/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.