
100W AC/DC converter with a single 28V output, delivering up to 3.6A. Features a wide input voltage range of 85-265V AC and an efficiency of 79%. Boasts 3kV isolation voltage and operates across a temperature range of -10°C to 50°C. Designed for chassis or panel mounting, this general-purpose power supply holds UL, CSA, VDE, and CE approvals.
TDK JWS10028/A technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Current - Output 1 | 3.6A |
| Depth | 91.95mm |
| Efficiency | 79% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.6A |
| Max Output Power | 100.8W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Power | 100W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS (100W) |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS10028/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
