TDK JWS1003 technical specifications.
| Current - Output 1 | 20A |
| Depth | 50mm |
| Efficiency | 67% |
| Height | 0.33inch |
| Length | 1.45inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 3.3V |
| Weight | 650g |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.