
TDK JWS1003/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 20A |
| Efficiency | 67% |
| Height | 1.97inch |
| Isolation Voltage | 3kV |
| Length | 7.4inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JWS |
| Voltage - Output 1 | 3.3V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS1003/A to view detailed technical specifications.
No datasheet is available for this part.