
100W AC/DC converter with a single 48V output, delivering 2.1A. Features 3kV isolation voltage and 79% efficiency, operating from -10°C to 50°C. Chassis and panel mountable, with CE, UL, CSA, and VDE approvals.
TDK JWS10048/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Package/Case | 100 |
| Current - Output 1 | 2.1A |
| Depth | 91.95mm |
| Efficiency | 79% |
| Height | 1.97inch |
| Isolation Voltage | 3kV |
| Length | 7.4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 100.8W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 100W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JWS |
| Voltage - Output 1 | 48V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS10048/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.