TDK JWS1005/R technical specifications.
| Current - Output 1 | 20A |
| Height | 0.34inch |
| Length | 1inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Weight | 0.370377oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS1005/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.