TDK JWS1006/A technical specifications.
| Current - Output 1 | 16.7A |
| Height | 1.97inch |
| Length | 7.4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 16.7A |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 6V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS1006/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
