TDK JWS1009/A technical specifications.
| Current - Output 1 | 11.2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 11.2A |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS1009/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.