TDK JWS150-28/A technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 5.5A |
| Depth | 92mm |
| Efficiency | 80% |
| Height | 0.4inch |
| Length | 2.28inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5.5A |
| Max Output Power | 154W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Power | 150W |
| Output Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS150-28/A to view detailed technical specifications.
No datasheet is available for this part.