TDK JWS150-48/A technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Width | 91.95 |
| Length | 198.12 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK JWS150-48/A to view detailed technical specifications.
No datasheet is available for this part.