150W AC/DC converter with a 12V nominal output voltage and 13A maximum output current. Features include 85-265V AC input range, 3kV isolation voltage, and 77% efficiency. This chassis mount power supply operates between -10°C and 50°C and is CE, UL, CSA, and VDE approved.
TDK JWS15012/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 13A |
| Depth | 92mm |
| Efficiency | 77% |
| Height | 2.56inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 13A |
| Max Output Power | 156W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | JWS |
| Voltage - Output 1 | 12V |
| Weight | 9.876709oz |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS15012/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.