
150W AC/DC converter with a 24V nominal output voltage and 6.5A maximum output current. Features 80% efficiency, 3kV isolation voltage, and a wide AC input range of 85-265V. Operates between -10°C and 50°C, with chassis or panel mounting options. Approvals include UL, CSA, VDE, and CE.
TDK JWS15024/A technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 6.5A |
| Depth | 92mm |
| Efficiency | 80% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 198.12mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.5A |
| Max Output Power | 156W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 150W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS (150W) |
| Voltage - Output 1 | 24V |
| Weight | 850g |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS15024/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
