
150W AC/DC converter with a 5V nominal output voltage and 30A maximum output current. Features include 85-265V AC input range, 75% efficiency, and 3kV isolation voltage. Approvals include UL, CSA, VDE, and CE. Designed for chassis or panel mounting, operating between -10°C and 50°C.
TDK JWS1505/A technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 30A |
| Depth | 92mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 198.12mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS (150W) |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS1505/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
