TDK JWS1505/RA technical specifications.
| Current - Output 1 | 30A |
| Height | 0.4inch |
| Length | 2inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS1505/RA to view detailed technical specifications.
No datasheet is available for this part.