TDK JWS240P-24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Depth | 119.88mm |
| Efficiency | 80% |
| Height | 1.36inch |
| Lead Free | Lead Free |
| Length | 189.99mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 1900g |
| Width | 2.36inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK JWS240P-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.