Single-output AC/DC power supply delivering 12V at 27A, with a maximum output power of 300W. Features include 3kV isolation voltage, 76% efficiency, and a wide input voltage range of 85-265V AC. Designed for chassis or panel mounting, this component operates between -10°C and 60°C and holds CE, UL, CSA, and VDE approvals.
TDK JWS300-12 technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 27A |
| Depth | 120mm |
| Efficiency | 76% |
| Height | 3.62inch |
| Isolation Voltage | 3kV |
| Length | 7.48inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Output Power | 324W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | JWS |
| Voltage - Output 1 | 12V |
| Weight | 1oz |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS300-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.