
300W AC-DC regulated power supply module, featuring a 5V nominal output voltage and 60A maximum output current. This board mount converter operates from 85-265V AC input, delivering up to 300W of power with 74% efficiency. Designed for chassis or panel mounting, it offers 3kV isolation voltage and a wide operating temperature range of -10°C to 60°C. Approvals include UL, CSA, VDE, and CE.
TDK JWS300-5 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 60A |
| Depth | 120mm |
| Efficiency | 74% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 200mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 60A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 300W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS (300W) |
| Voltage - Output 1 | 5V |
| Weight | 2.116438oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS300-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
