
300W AC/DC converter with a single 15V output delivering up to 22A. Features chassis and panel mounting, operating from 85-265V AC input. Boasts 3kV isolation voltage and 77% efficiency, with a maximum operating temperature of 60°C. Approvals include UL, CSA, VDE, and CE.
TDK JWS30015 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 22A |
| Depth | 120mm |
| Efficiency | 77% |
| Height | 7.36inch |
| Isolation Voltage | 3kV |
| Length | 1.65inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 22A |
| Max Output Power | 330W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 300W |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| Series | JWS (300W) |
| Voltage - Output 1 | 15V |
| Weight | 1900g |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS30015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
