
300W AC/DC converter with a nominal output voltage of 24V and a maximum output current of 14A. Features 3kV isolation voltage, 80% efficiency, and operates across an input voltage range of 85-265V AC. Chassis or panel mountable, this general-purpose power supply is designed for operation between -10°C and 60°C and holds UL, CSA, VDE, and CE approvals.
TDK JWS30024 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 14A |
| Depth | 120mm |
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 200mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14A |
| Max Output Power | 336W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 300W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS (300W) |
| Voltage - Output 1 | 24V |
| Weight | 1900g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS30024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
