TDK JWS3009 technical specifications.
| Current - Output 1 | 34A |
| Max Output Current | 34A |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS3009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.