TDK JWS480P-48 technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Efficiency | 80% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 480W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 480W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JWS-P (480W) |
| Voltage - Output 1 | 48V |
| Width | 3.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK JWS480P-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.