TDK JWS50-9/B-HFP technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5.6A |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS50-9/B-HFP to view detailed technical specifications.
No datasheet is available for this part.