TDK JWS5012 technical specifications.
| Current - Output 1 | 4.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS5012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.