
50W AC/DC converter with a 12V nominal output voltage and 4.3A maximum output current. Features chassis and panel mount options, operating temperature range of -10°C to 50°C, and 3kV isolation voltage. Input voltage range is 85V to 265V AC, with 76% efficiency. Approvals include UL, CSA, VDE, and CE.
TDK JWS5012/A technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 4.3A |
| Depth | 85.09mm |
| Efficiency | 76% |
| Isolation Voltage | 3kV |
| Length | 158.75mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 50W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS (50W) |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS5012/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.