TDK JWS5024 technical specifications.
| Current - Output 1 | 2.2A |
| Depth | 85.09mm |
| Efficiency | 79% |
| Length | 158.75mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.2A |
| Max Output Power | 50W |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 50W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS5024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.