TDK JWS5024/508 technical specifications.
| Approvals | UL |
| Current - Output 1 | 2.2A |
| Max Output Current | 6.5A |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 53W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS5024/508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.