TDK JWS5024/C technical specifications.
| Current - Output 1 | 2.2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.2A |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS5024/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.